99A57T


image shown is a representation only
Description:
Intel Ethernet Ctrl I225IT
Supplier:
INTEL
Matchcode:
KTI225IT S LNNL
Rutronik No.:
ICCOM1437
Unit Pack:
1
MOQ:
1
package:
QFN56
Packaging:
REEL
- Data rate
- 2500 Mb/s
- Top(min)
- 0 °C
- Top(max)
- 70 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- QFN56
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.