999RK9


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- A/B/G/N/AC
- BLUETOOTH
- 5.0
- CELLULAR
- NONE
- 802.15.4
- NONE
- SIGFOX
- N Y/N
- LORA
- N Y/N
- ANT
- N Y/N
- GNSS
- NONE
- Card formfactor
- M.2
- Frequency
- 2400/5000 MHz
- Operat.temp.
- -40 to +85 °C
- Length
- 30 mm
- Width
- 22 mm
- Height
- 2.4 mm
- Supply voltage
- 3.3 V
- SPI
- N Y/N
- USB
- Y Y/N
- I²C
- N Y/N
- UART
- N Y/N
- Other interface
- PCIe
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 24 weeks
Please notice:
Wireless modules require country/region regulatory approvals based on specific country requirements.
These
modules are intended for system integrators. The modules cannot to be
repackaged or sold to consumers without proper regulatory approval.
System integrators are responsible for obtaining regulatory approvals
for their systems.
Purchasers need to understand that once the module
is integrated into a system, further regulatory testing and/or
certification may be required depending on the country or region where
they plan to use or market this system.
We request that you inform
your customers about these regulatory requirements with respect to the
Intel wireless modules and ensure that the proper regulatory marking of
the destination country appears on the packaging or product
documentation.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.