999KT6
image shown is a representation only
Description:
Intel NUC Board Core i3
Supplier:
INTEL
Matchcode:
BKNUC8I3PNB
Rutronik No.:
DISBOA3205
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- UCFF
- System chipset
- i3-8145U
- Socket type
- ONBOARD
- Memory type
- DDR4
- Memory sockets
- 2X SO-DIMM
- Max.memory size
- 32 GB
- Onboard graphic
- Y Y/N
- Graphic interf.
- 2X HDMI
- SATA ports
- 0
- PATA ports
- 0
- SSD connector
- M.2
- miniPCIe
- NONE
- USB ports
- 4
- COM ports
- 0
- LVDS/eDP
- NONE
- LVDS type
- NONE
- Sound onboard
- Y Y/N
- Ethernet
- 1X
- Ethernet type
- 1GB
- Ethernet chipse
- INTEL
- Cooler included
- Y Y/N
- Pwr connector
- 12-19V DC
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.