963450


image shown is a representation only
Description:
CPU Intel Xeon E-2176G
Supplier:
INTEL
Matchcode:
CM8068403380018S R3WS
Rutronik No.:
DISCPU391
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Brand name
- Xeon
- Socket type
- LGA1151 V2
- Cores
- 6
- Threads
- 12
- Standard clock
- 3,70 GHz
- Max.turbo clock
- 4,70 GHz
- max.TDP
- 80 W
- Embedded option
- Y Y/N
- Instruction set
- 64BIT
- Extensions
- SSE/AVX
- Intern.graphic
- Y Y/N
- Graphics core
- UHD P630
- Graphics clock
- 0,35 GHz
- Max.displays
- 3
- PCIe revision
- 3.0
- max.PCIe lanes
- 16 Lanes
- Memory type
- DDR4
- Max.memory size
- 64 GB
- Max.memory cloc
- 2666 MHz
- Memory channels
- 2
- Internal cache
- 12 MB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.