957632


image shown is a representation only
Description:
PCH Intel EY82C624 Chipset
Supplier:
INTEL
Matchcode:
EY82C624 S R3HM
Rutronik No.:
DISCPU819
Unit Pack:
1
MOQ:
300
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Chipset
- C624
- TDP
- 19 W
- Supports OC
- N Y/N
- Embedded option
- Y Y/N
- DIMMs per chan.
- 4
- Max.displays
- 3
- PCIe revision
- 3.0
- max.PCIe lanes
- 20 Lanes
- USB ports
- 14 ports
- USB 3.0
- Y Y/N
- SATA 6GB/s
- 14 ports
- Integr.wireless
- N Y/N
- Integrated LAN
- 4
- Optane supporte
- N Y/N
- Virtual.(VT-d)
- Y Y/N
- vPro eligible
- Y Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.