954745


image shown is a representation only
Description:
Intel Ethernet Ada. X710-DA2OCP
Supplier:
INTEL
Matchcode:
X710-DA2OCP
Rutronik No.:
DISACC1356
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Ethernet
- 2X
- Ethernet type
- 10GB
- Ethernet chipse
- INTEL
- Slot bracket
- Y Y/N
- Bracket size
- LOW PROFIL
- Bus type
- PCIE
- PCIe slot
- X8
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.