953360
image shown is a representation only
Description:
CPU Intel Celeron 3865U
Supplier:
INTEL
Matchcode:
FJ8067702739933S R349
Rutronik No.:
DISCPU384
Unit Pack:
1
MOQ:
1
Packaging:
DRYPACK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Brand name
- Celeron
- Socket type
- FCBGA1356
- Cores
- 2
- Threads
- 2
- Standard clock
- 1.80 GHz
- Max.turbo clock
- 1.80 GHz
- max.TDP
- 15 W
- Embedded option
- N Y/N
- Instruction set
- 64BIT
- Extensions
- SSE
- Intern.graphic
- Y Y/N
- Graphics core
- HD 610
- Graphics clock
- 0.300 GHz
- Max.displays
- 3
- PCIe revision
- 2.0
- max.PCIe lanes
- 10 Lanes
- Memory type
- DDR4
- Max.memory size
- 32 GB
- Max.memory cloc
- 2133 MHz
- Memory channels
- 2
- Internal cache
- 2 MB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- DRYPACK
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- China
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.