951605


Description:
Intel Virtual RAID on CPU - Standard
Supplier:
INTEL
Matchcode:
VROCSTANMOD
Rutronik No.:
DISACC1844
Unit Pack:
1
MOQ:
5
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Description 1
- INTEL
- Description 2
- RAID Con.
- Description 3
- N/A
- Description 4
- N/A
- Description 5
- 8000
- LITHWEIGHT
- 320 g
- Typ.capacity
- 60 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.