940128


image shown is a representation only
Description:
Intel Network Adapter X550-T2
Supplier:
INTEL
Matchcode:
X550-T2
Rutronik No.:
DISCOM1096
Unit Pack:
1
MOQ:
1
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Ethernet
- 2X
- Ethernet type
- 10GB
- Bracket size
- STANDARD
- Bus type
- PCI
- PCIe slot
- X8
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.