936714


image shown is a representation only
Description:
Intel Ethernet Server Adapter
Supplier:
INTEL
Matchcode:
I350T2V2BLK
Rutronik No.:
DISCOM1079
Unit Pack:
1
MOQ:
5
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- i350
- Slot bracket
- Y Y/N
- Bracket size
- STANDARD
- Bus type
- PCIE
- PCIe slot
- X4
- Width
- 120 mm
- Length
- 135 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A991
- Customs Tariff No.
- 84733020000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.