921434
image shown is a representation only
Description:
Intel Ethernet Server Adapter
Supplier:
INTEL
Matchcode:
I210T1BLK
Rutronik No.:
DISCOM1008
Unit Pack:
1
MOQ:
5
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Ethernet
- 1X
- Ethernet type
- 1GB
- Ethernet chipse
- i210
- Slot bracket
- Y Y/N
- Bracket size
- STANDARD
- Bus type
- PCIE
- PCIe slot
- X1
- PXE boot
- Y Y/N
- WOL
- Y Y/N
- Teaming
- Y Y/N
- Windows drivers
- Y
- Linux drivers
- Y
- Width
- 67 mm
- Length
- 120 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
921433Intel Ethernet Server Adapter Packaging: INDIVIDUAL |
Unit Price
48,42 $
Unit Pack
1
|
Stock Info
3 weeks
|
Price, Lead time Find Alternatives Datasheet |