908573


image shown is a representation only
Description:
CPU Intel Celeron Processor U3405
Supplier:
INTEL
Matchcode:
CN80617006201AASLBWX
Rutronik No.:
DISCPU1052
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
- Socket type
- LGA1150
- Cores
- 2
- Threads
- 2
- Memory type
- DDR3
- Max.displays
- 2
- PCIe revision
- 3.0
- Instruction set
- 64BIT
- Memory channels
- 2
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.