NLQ83PFS-6NIT


Description:
LPDDR4 8Gb x32 3200MHz 85°C Industrial
Supplier:
INSIGNIS Technology Corporation
Matchcode:
NLQ83PFS-6NIT
Rutronik No.:
ICDRAM2424
Unit Pack:
136
MOQ:
2040
package:
BGA200
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 8G bit
- Organisation
- 256Mx32
- Clock Frequency
- 3200M Hz
- Data Rate
- 6400Mbps
- U(cc)
- 1.8 V
- T(a)MIN
- -40 C°
- T(a)MAX
- 85 C°
- Automotive
- NO
- Package
- BGA200
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.