NDS96PT4-16IT
Description:
SDR 16Mb 1Mx16 166MHz 85°C
Supplier:
INSIGNIS Technology Corporation
Matchcode:
NDS96PT4-16IT
Rutronik No.:
ICDRAM2498
Unit Pack:
117
MOQ:
1000
package:
TSOP50
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 16M bit
- Organisation
- 1MX16
- U (cc)
- 3.3 V
- Package
- TSOP50
- T(A) max
- 85 °C
- T(A) min
- -40 °C
- Access time
- 5,4n s
- Clock frequency
- 166M Hz
- Package Width
- 400 mil
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423231000
- Country
- Taiwan
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.