NDS76PT5-16ET
Description:
SDR 128Mb 8Mx16 166MHz 70°C
Supplier:
INSIGNIS Technology Corporation
Matchcode:
NDS76PT5-16ET
Rutronik No.:
ICDRAM2103
Unit Pack:
108
MOQ:
1000
package:
TSOP54
Packaging:
TRAY
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 128M bit
- Organisation
- 8Mx16
- Package
- TSOP54
- T(A) max
- 70 °C
- T(A) min
- 0 °C
- Clock frequency
- 166M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423231000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.