NDS66PBA-16IT


Description:
SDR 64Mb 4Mx16 166MHz 85°C
Supplier:
INSIGNIS Technology Corporation
Matchcode:
NDS66PBA-16IT
Rutronik No.:
ICDRAM2221
Unit Pack:
1
MOQ:
1
package:
BGA54
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 64M bit
- Organisation
- 4Mx16
- Package
- BGA54
- T(A) max
- 85 °C
- T(A) min
- -40 °C
- Clock frequency
- 166M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.