NDS36PBA-20ET
Description:
SDR 256Mb 16Mx16 200MHz 70°C
Supplier:
INSIGNIS Technology Corporation
Matchcode:
NDS36PBA-20ET
Rutronik No.:
ICDRAM2106
Unit Pack:
348
MOQ:
348
package:
FBGA54
Packaging:
TRAY
- Density
- 256M bit
- Organisation
- 16Mx16
- Package
- FBGA54
- T(A) max
- 70 °C
- T(A) min
- 0 °C
- Clock frequency
- 200M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423231000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.