NDQ48PFQ-8NET
Description:
DDR4 4Gb 512Mx8 1200MHz 95°C
Supplier:
INSIGNIS Technology Corporation
Matchcode:
NDQ48PFQ-8NET
Rutronik No.:
ICDRAM2119
Unit Pack:
242
MOQ:
2500
package:
BGA96
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 4G bit
- Organisation
- 512Mx8
- U(cc)
- 1.2 V
- Package
- BGA96
- T(a)MAX
- 95 C°
- T(a)MIN
- 0 C°
- Data Rate
- 2400Mbps
- Clock Frequency
- 1200M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.