NDQ46PFP-7NIT
Description:
DDR4 4Gb 256Mx16 1333MHz 95°C
Supplier:
INSIGNIS Technology Corporation
Matchcode:
NDQ46PFP-7NIT
Rutronik No.:
ICDRAM2118
Unit Pack:
209
MOQ:
2500
package:
BGA96
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 4G bit
- Organisation
- 256Mx16
- U(cc)
- 1.2 V
- Package
- BGA96
- T(a)MAX
- 95 C°
- T(a)MIN
- -40 C°
- Data Rate
- 2666Mbps
- Clock Frequency
- 1333M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.