NDB16PFC-5EIT


Description:
DDR2 SDRAM 1Gb 64Mx16 400MHz
Supplier:
INSIGNIS Technology Corporation
Matchcode:
NDB16PFC-5EIT
Rutronik No.:
ICDRAM1934
Unit Pack:
209
MOQ:
2500
package:
BGA84
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 1G bit
- Organisation
- 64Mx16
- U(cc)
- 1,8 V
- Package
- BGA84
- T(a)MAX
- 85 C°
- T(a)MIN
- -40 C°
- Data Rate
- 1066Mbps
- Clock Frequency
- 533M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.