ISP4520-EU-TB


image shown is a representation only
Description:
LORA+BLE EU TESTBOARD
Supplier:
Insight SiP
Matchcode:
ISP4520-EU-TB
Rutronik No.:
RFMCU1474
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 512 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 2.8 V
- P(out)
- 4 dBm
- Sensitivity
- -96 dBm
- RAM
- 64 kB
- GPIO
- 32 no.
- ADC resol.max
- 12 bit
- ADC channels
- 8 no.
- SPI
- YES
- USB
- NO
- I²C
- YES
- Other interface
- UART
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3.6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 4 weeks
Test Board
Contents
- The Tx Test Board / Mote consists of a module mounted on a PCB for prototyping and testing purpose
- It includes a connection to the Insight SiP Interface Board provided in ISP1807 Evaluation Boards
- It also offers test points for all IOs and can be used in conjunction with a Nordic Development kit through the “Debug” connector or an external J-Link programmer
Europe Variant
863-870 MHz
14 dBm
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.