ISP3080-UX-TB


image shown is a representation only
Description:
BLE+UWB COMBO ISP3080 Test Board
Supplier:
Insight SiP
Matchcode:
ISP3080-UX-TB
Rutronik No.:
RFMCU2286
Unit Pack:
1
MOQ:
1
package:
KIT
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Memory
- FLASH
- Memory size
- 512 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.7 V
- P(out)
- 4 dBm
- Sensitivity
- -96 dBm
- RAM
- 64 kB
- GPIO
- 30 no.
- ADC resol.max
- 12 bit
- ADC channels
- 8 no.
- SPI
- YES
- USB
- NO
- I²C
- YES
- Other interface
- UART PDM
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3.6 V
- Automotive
- NO
- Package
- KIT
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- France
- Supplier Lead time
- 4 weeks
ISP3080-UX Test Board
The ISP3080-UX-TB test board consists of a module mounted on
a PCB for prototyping and testing purposes. It has dimensions of 47 x 45 mm².
Ultra Wide Band module is based on Qorvo / DecaWave QM33110 single-chip UWB transceiver and nRF52833 Nordic Semiconductor 2.4GHz wireless System on Chip (SoC).
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.