ISP3080-UX-RS


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 512 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.7 V
- P(out)
- 4 dBm
- Sensitivity
- -96 dBm
- RAM
- 64 kB
- GPIO
- 30 no.
- ADC resol.max
- 12 bit
- ADC channels
- 8 no.
- SPI
- YES
- USB
- NO
- I²C
- YES
- Other interface
- UART PDM
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3.6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- France
- Supplier Lead time
- 14 weeks
Ultra-Wide Band and Bluetooth Low Energy Built-in Antennas Smart Module
This highly miniaturized LGA module, 12 x 12 x 1.5 mm, is based on the QM33110 UWB transceiver and nRF52833 BLE chip. Using a simple user interface via the SPI connection and integrating a Cortex™ M4 CPU, flash and RAM memory combined with optimized antennas, ISP3080 offers the perfect stand-alone ranging module solution for RTLS, access control and indoor positioning applications. The module also includes a 3D accelerometer to allow for low power modes with wake up dictated by movement.
Key Features
· UWB IEEE 802.15.4z
· Bluetooth Low Energy 5.1 Direction Finding and Long Range
· BT Mesh, Thread, Zigbee, ANT+ NFC
· Fira Compatible – Near Field Interaction
· Fully integrated RF Matching and Antenna UWB 6.5 GHz band 5 and 8.0 GHz band 9 BLE 2.4 GHz
· Integrated 32 MHz & 32 kHz Clocks
· Integrated ultra-low-power high-performance accelerometer MEMS LIS2DE12
· DC/DC converter with loading circuit
· Based on Nordic Semiconductor nRF52
· UWB section based on Qorvo QM33110
· BLE section based on Nordic Semi nRF52833
· Configurable 23 GPIOs including 5 ADCs
· 8 QM33110 GPIOs for UWB functions
· Digital interfaces USB, QSPI, SPI, UART, I²S, PDM, PWM
· Power supply 2.4 to 3.6V
· Very small size 12 x 12 x 1.5 mm
· Temperature -40 to +85 °C
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.