ISP3010-UX-RS
![INSIGHTSIP INSIGHTSIP](https://www.rutronik24.com/images/logos/insightsip_medium.png)
![INSIGHTSIP ISP3010-UX-RS](https://www.rutronik24.com/pim/direct/insightsip/medium/insightsip-isp3010-ux-rs.jpg)
image shown is a representation only
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 512 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1,7 V
- P(out)
- 4 dBm
- Sensitivity
- -96 dBm
- RAM
- 64 kB
- GPIO
- 30 no.
- ADC resol.max
- 12 bit
- ADC channels
- 8 no.
- SPI
- YES
- USB
- NO
- I²C
- YES
- Other interface
- UART PDM
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3,6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- France
- Supplier Lead time
- 14 weeks
The ISP3010 module is based on DecaWave DW1000 single-chip UWB transceiver and nRF52832 Nordic Semiconductor 2.4GHz wireless System on Chip (SoC). It integrates a 32-bit ARM Cortex™ M4 CPU, 512 kB flash memory, 64 kB RAM as well as analog and digital peripherals. Despite the small size of 14.0 x 14.0 x 1.5 mm, the module integrates decoupling capacitors, 38.4 MHz crystal for UWB, 32 MHz and 32.768 kHz crystals for BLE, DC-DC converters, DC pulse power adapter for UWB, RF matching circuits and two antennas in addition to the wireless SoCs. Low power consumption and advanced power management enables battery lifetimes up to several months on a coin cell battery.
UWB communication is compliant to IEEE802.15.4. Using a simple user interface controlled over the air by Bluetooth, ISP3010 offers the perfect stand-alone ranging module solution for security bubble applications and up to 50 meters ranging applications. For longer range applications with typically few hundred meters distance, ISP3010 can be used in conjunction with an external UWB antenna.
BLE connectivity compliant with Bluetooth 5 Ready. ISP3010 BLE section can be used either in Peripheral or Central roles for BLE. Fully qualified BLE stacks for nRF52832 are implemented in the S132 SoftDevice which can be downloaded at no cost.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.