ISP2454-LX-RS


image shown is a representation only
- Oper.temp.min.
- -40 °C
- Memory
- NVM
- Memory size
- 1536 kB
- MCU Architectur
- 32 bit
- P(out)
- 8 dBm
- Sensitivity
- -98 dBm
- RAM
- 256 kB
- GPIO
- 32 no.
- SPI
- YES
- USB
- NO
- I²C
- YES
- Other interface
- UART NFC
- IEEE802.15.4
- YES
- IEEE802.15.1
- YES
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 105 °C
- Automotive
- NO
- Package
- LGA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- France
- Supplier Lead time
Bluetooth 6.0 Low Energy Module
Supporting Mesh, ANT, NFC With built-in MCU & Antenna
This ultra-small LGA module, 8 x 8 x 1 mm, is based on the nRF54L15 Chip. Its powerful Cortex™ M33 with TrustZone technology CPU, 1524 KB nonvolatile memory (RRAM) and 256 KB memory RAM combined with an optimized antenna offers the perfect solution for Bluetooth connectivity. The solution is best in class for RF performance and low power consumption. Multiple digital and analogue interfaces give optimum flexibility for sensor integration.
Key Features
- Multi-protocol 2.4GHz Ultra Low Power
- RF Transceiver based on Nordic Semiconductor nRF54L15
- Bluetooth 6.0 & Mesh, ANT, 2.4 GHz proprietary protocol
- NFC-A Tag for OOB pairing in option
- Fully integrated RF matching and Antenna
- Integrated 32 MHz & 32 kHz Clock
- DC/DC converter with load circuit
- ARM Cortex M33 with TrustZone technology
- 1524 KB nonvolatile memory (RRAM) and 256 KB memory RAM
- Up to 32 GPIOs
- Interfaces SPI, I2C, I2S, UART, PWM, PDM
- Single 1.7 to 3.6 V supply
- Very small size 8.0 x 8.0 x 1 mm
- Temperature -40 to +105
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.