ISP2053-AX-EB


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2360 MHz
- Frequency max
- 2500 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 512 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.7 V
- P(out)
- 8 dBm
- Sensitivity
- -104 dBm
- RAM
- 128 kB
- GPIO
- 40 no.
- ADC channels
- 8 no.
- SPI
- YES
- USB
- YES
- I²C
- YES
- Other interface
- UART PDM
- IEEE802.15.4
- YES
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 105 °C
- Supply volt.max
- 3.6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 4 weeks
Evaluation Board
In order to assist clients in developing their Bluetooth Smart solutions based on the ISP2053, Insight SIP offers associated Test Boards and Evaluation Boards. They provide full HW and SW necessary development environment for product developers to start working on their solutions. Time to market is saved by avoiding starting from a blank sheet of paper.
The Evaluation Board offers a complete solution to start programming and prototyping around the ISP2053 module.
It integrates:
· One Interface Board with integrated J-Link OB JTAG/SWD Emulator
· One Test Board with ISP2053
· Cables
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.