ISP1907-LL-JT


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 192 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.7 V
- P(out)
- 4 dBm
- Sensitivity
- -104 dBm
- RAM
- 24 kB
- GPIO
- 13 no.
- ADC channels
- 3 no.
- SPI
- YES
- USB
- NO
- I²C
- YES
- Other interface
- UART PDM
- IEEE802.15.4
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3.6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 4 weeks
The ISP1907-LL is based on the nRF52811 Nordic Semiconductor 2.4GHz wireless System on a Chip (SoC) integrating a 2.4 GHz transceiver, a 32-bit ARM Cortex™-M4, with 192 kB flash memory, and 24 kB SRAM and analog and digital peripherals.
The ISP1907-LL supports multiple protocols including BLE, ANT/ANT+, Thread, Zigbee and a range of proprietary 2.4 GHz protocols including Gazell from Nordic Semiconductor. It also supports a wide range of stacks which you can download for free. These stacks include fully qualified BLE stacks for the nRF52 SoC which operate with S112/S132 SoftDevices.
Features:
- very small size
- Bluetooth 5.1 long-range direction finding
- fully integrated RF matching and Antenna
- Pin compatibility with iSP15, 18 & 19 series
- 13 configurable GPIOs including 3ADCs
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.