ISP1880


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 1024 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.75 V
- P(out)
- 8 dBm
- Sensitivity
- -95 dBm
- RAM
- 256 kB
- GPIO
- 46 no.
- ADC resol.max
- 12 bit
- ADC channels
- 8 no.
- SPI
- YES
- USB
- YES
- I²C
- YES
- Other interface
- UART PDM
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3.6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
Long Range BT5 Multi Sensor
ISP1880 is an autonomous low-power device for wireless acceleration,
temperature, humidity and barometer detection and transmission powered by a
button cell battery CR2032. Overall size of the device is 32 x 26.5 mm².
The complete device makes use of Insight SiP ISP1807-LR Long Range BT5 module. The host processor that handles the autonomous sensor application, the BT5 protocol stack and the communication with the sensors is a low power 32-bit MCU (ARM Cortex-M4F based), integrating 1 MB Flash memory and 256 KB RAM.
The ST Micro LSM9DS1 3-axis linear accelerometer and 3-axis magnetometer is
used to detect acceleration and is combined with the ST Micro LPS22HB Barometer
and the SHTC3 Sensirion Humidity / Temperature sensors. A Rohm SML-P11MTT86
mini-LED is also part of the board and is available to be controlled by
software. Data are transmitted via GPIO processor port.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.