ISP1807-LR-RS


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 1024 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.7 V
- P(out)
- 4 dBm
- Sensitivity
- -96 dBm
- RAM
- 256 kB
- GPIO
- 46 no.
- ADC channels
- 8 no.
- SPI
- YES
- USB
- YES
- I²C
- YES
- Other interface
- UART PDM
- IEEE802.15.4
- YES
- Oper.temp.max
- 85 °C
- Supply volt.max
- 5.5 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
Built-in Antenna Low Energy Module
BT5 Long Range, Zigbee, Thread, Matter, ANT+
This ultra-small LGA module, 8 x 8 x 1 mm, is based on the nRF52840 Chip. Its powerful Cortex™ M4 CPU, flash and RAM memory combined with an optimized antenna offers the perfect solution for Bluetooth connectivity. The solution is best in class for RF performance and low power consumption. Long range and multiple digital and analogue interfaces give optimum flexibility for sensor integration.
Key Features:
· 2.4GHz Ultra Low Power RF Transceiver
· Full Bluetooth 5 – long range stack ANT/ANT+ stack 2.4 GHz proprietary stack
· BT Mesh, Zigbee, Thread, Matter stacks available
· NFC-A Tag for OOB pairing
· Fully integrated RF matching and Antenna
· Integrated 32 MHz& 32kHZ Clock
· DC/DC converter with loading circuit
· Based on Nordic Semiconductor nRF52
· 32-bit ARM Cortex M4F CPU
· ARM CryptoCell 310
· 1 MB Flash / 256 kB SRAM
· Configurable 46 GPIOs including 8 ADC
· Many interfaces USB, SPI, UART, PDM, I2C
· Power supply 1.7 to 3.6V, USB supply 5V
· Very small size 8.0 x 8.0 x 1.0 mm
· Temperature -40 to +85 °C
· Pin to Pin compatible with ISP1507
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.