ISP1807-LR-EB


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 1024 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.75 V
- P(out)
- 8 dBm
- Sensitivity
- -95 dBm
- RAM
- 256 kB
- GPIO
- 46 no.
- ADC resol.max
- 12 bit
- ADC channels
- 8 no.
- SPI
- YES
- USB
- YES
- I²C
- YES
- Other interface
- UART PDM
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3.6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 5 weeks
Evaluation Board
In order to assist clients in developing their Bluetooth Smart solutions based on the ISP1807, Insight SIP offers associated Test Boards and Evaluation Boards. They provide full HW and SW necessary development environment for product developers to start working on their solutions. Time to market is saved by avoiding starting from a blank sheet of paper.
Key Features:
· One Interface Board with integrated J-Link OB JTAG/SWD Emulator
· One Test Board with ISP1807
· One NFC antenna
· Cables
Compliant with LR version and integrating 1 MB Flash / 256 kB RAM memories
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.