ISP1507-AX-JT


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 512 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.7 V
- P(out)
- 4 dBm
- Sensitivity
- -96 dBm
- RAM
- 64 kB
- GPIO
- 30 no.
- ADC resol.max
- 12 bit
- ADC channels
- 8 no.
- SPI
- YES
- USB
- NO
- I²C
- YES
- Other interface
- UART PDM
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3.6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
This miniature BLE module by InsightSIP, based on the latest nRF52 chip from Nordic Semiconductor represents the state of the art in Bluetooth Module Technology. At 8x8x1 mm, we believe this is the smallest Bluetooth Low Energy module on the market. It offers a full Bluetooth v4.2 stack and IPv6 connectivity, and thus can form the hub of IOT (Internet of Things) solutions.
With an M4 floating point processor, the ISP1507 Bluetooth Smart Module is able to do fast calculations, and run advanced security and cryptography calculations, and with a large memory capacity, is able to support sophisticated applications. In many cases, this module can eliminate the need for an additional microprocessor and/or additional memory that might have been necessary for previous generation products, saving cost of the total solution.
This increased computing capability comes coupled with best-in-class battery life, with power consumption around 20-50% lower than previous generations of technology, (depending on the exact use-case), making this Bluetooth Low Energy / BLE module without compromise.
The addition of integrated NFC touch-to-pair capability adds a further feature that would have previously required additional components.
With its tiny size, high performance and wide feature set, the ISP1507 BLE Module truly represents a case where “less is more”. It is the ideal choice where solutions require complex applications, fast processing and/or best in class power consumption.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.