IF-IT5104-0,3-ST1-19,05X25,40
![INNOTAPE INNOTAPE](https://www.rutronik24.com/images/logos/innotape_medium.png)
![INNOTAPE IF-IT5104-0,3-ST1-19,05X25,40](https://www.rutronik24.com/pim/klgr/medium/HFOILS.jpg)
image shown is a representation only
Description:
HFOILS SILICONE GLASFIBRE PAD
Supplier:
INNOTAPE
Matchcode:
IFIT510403ST11905X2540
Rutronik No.:
HFOILS1220
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Cont.use temp.
- -60 / +200 °C
- Th.conductivity
- 4.0 W/mK
- Diel.strength
- 7 KV
- Hardness shore
- A
- Length
- 184 mm
- Thickness
- 0.3 mm
- Width
- 77 mm
- Colour
- GREY
- Flame resist.
- V-0
- Elongation
- 7 %
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85472000900
- Country
- Japan
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.