XMC4500F100K1024ACXQSA1


image shown is a representation only
Description:
XMC4000 1024K LQFP-100 125°C
Supplier:
INFINEON
Matchcode:
XMC4500-F100K1024 AC
Rutronik No.:
ICMCU22246
Unit Pack:
1
MOQ:
90
package:
LQFP-100
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 32 bit
- ROM Size
- 1024 KByte
- RAM Size
- 163840 Byte
- Package
- LQFP-100
- T(A)max
- 125 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- max Timer Resol
- 12 bit
- CAN No.
- 2
- USB
- 1
- Frequency (max)
- 120 MHz
- max No.Timer
- 8
- SPI No.
- 2
- I²C No.
- 2
- max No.ADC
- 24 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 3.13 V
- U(cc) max
- 3.63 V
- DisplayResolut.
- 0
- Ethernet
- 1
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- UART No.
- 2
- Supplier Part
- SP001093080
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
XMC4500 combines Infineon's leading-edge peripheral set with an industry-standard ARM® Cortex®-M4 core resulting in a power pack for energy-efficient industrial applications. XMC4500 controllers feature a configurable peripheral set that allow to tailor the device to specific application needs. To capitalize fully on this flexibility, Infineon offers an industry-proven development environment DAVE™ that greatly eases SW development. DAVE™ 3 hosts a graphical user interface, low-level drivers, application libraries, an auto code generation engine and interfaces to generic or customer-selected development tools.
Summary of Features
- ARM® Cortex®-M4, 120MHz, incl. single cycle DSP MAC and floating point unit (FPU)
- IEEE 1588 compliant Ethernet MAC
- USB 2.0 full-speed on-the-go
- CPU Frequency: 120MHz
- eFlash: 1,024kB including hardware ECC
- 160kB SRAM
- Package: PG-LQFP-100
Target Applications
- Motor control
- Position detection
- IO devices
- HMI
- Solar inverters
- SMPS
- Sense & control systems
- PLC
- UPS
- Light networks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.