XMC4402F64F256BAXQMA1


image shown is a representation only
Description:
XMC4402 256K TQFP-64 85°C
Supplier:
INFINEON
Matchcode:
XMC4402-F64F256 BA
Rutronik No.:
ICMCU27047
Unit Pack:
160
MOQ:
960
package:
TQFP-64
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 32 bit
- ROM Size
- 256 KByte
- RAM Size
- 80K Byte
- Digital I/O
- 41 pins
- Package
- TQFP-64
- T(A)max
- 85 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- CAN No.
- 2
- USB
- 1
- Frequency (max)
- 120 MHz
- max No.ADC
- 14 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 3,13 V
- U(cc) max
- 3,63 V
- Ethernet
- 1
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- UART No.
- 4
- Supplier Part
- SP001593610
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.