XMC4300-F100F256 AA
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
Topseller
![INFINEON SP001410668](https://www.rutronik24.com/pim/supplier/infineon/medium/infineon-xmc4300-f100f256aa.jpg)
image shown is a representation only
Description:
XMC4300 256K LQFP-100 85°C
Supplier:
INFINEON
Matchcode:
XMC4300-F100F256 AA
Rutronik No.:
ICMCU24753
Unit Pack:
540
MOQ:
540
package:
LQFP-100
Packaging:
TRAY
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 32 bit
- ROM Size
- 256 KByte
- RAM Size
- 131072 Byte
- Digital I/O
- 75 pins
- Package
- LQFP-100
- T(A)max
- 85 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- max Timer Resol
- 64 bit
- CAN No.
- 2
- USB
- 1
- Frequency (max)
- 144 MHz
- max No.Timer
- 3
- SPI No.
- 4
- I²C No.
- 4
- max No.ADC
- 24 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 1,95 V
- U(cc) max
- 3,63 V
- DisplayResolut.
- 0
- Ethernet
- 1
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- UART No.
- 4
- Supplier Part
- SP001410668
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
The XMC4300 devices are members of the XMC4000 family of microcontrollers based on the ARM Cortex-M4 processor core. The XMC4300 combines the extended functionality and performance of the ARM Cortex-M4 core with powerful on-chip peripheral subsystems and on-chip memory units. The XMC4300 family of microcontrollers take advantage of Infineon's decades of experience in the industrial market to provide an optimized solution to meet the performance challenges of today's embedded control applications.EtherCAT ® node on an ARM® Cortex ®-M microcontroller with on-chip flash and analog/mixed signal capabilities with outstanding Flash to RAM ratio.>See full portfolio and find related EtherCAT® kits
Summary of Features
- ARM ® Cortex ®-M4 @ 144MHz
- 256kB Flash, 128kB RAM
- Data and IP Protection on Flash
- EtherCAT ® node
- 2 x CAN nodes
- Supply voltage range: 3.13 - 3.63V
- EthernetMAC, USB-OTG, SD/MMC
- 4 channel USIC (configurable to SPI, UART, IIC, IIS)
- 2 x 12-bit ADC, 14 input channels, 2 x parallel sampling and conversion
- 2 channel 12bit DAC
- Peripherals Clock: 144 [MHZ]
- 12 x 16-bit special purpose timers, dead time generation
- Watch Dog Timer, Real Time Clock
- XMC4000 Functional Safety Package
- Package: LQFP100
- Temperature range: -40 - 85°C
- Long-term availability with >15 years
Target Applications
- EtherCAT®
- EtherCAT® is the real-time Ethernet standard for combining great bandwidth with unrivaled isochronous time determinism in ranges of three-digit down to low two-digit nanoseconds. The XMC4300 and XMC4800 series are the industry's first-ever microcontrollers with EtherCAT® integrated on a standard ARM® Cortex®-M controller with integrated flash memory and analog/mixed signal IP. This provides the most compact and cost-efficient EtherCAT® design without a dedicated ASIC, external memory and crystal.
- Guaranteed availability through 2031 or longer
- Pin and code compatibility with the established XMC4000 microcontroller family
- I/O modules
- Sense, control, drive, communicate - these tasks are versatile and complex on the field level. But there is a perfect I/O module for every dedicated task. Typically, I/O modules form compact in size, thereby providing limited PCB space, but are demanding in relation to the microcontroller features needed to fulfill their tasks. In the event that the backbone bus requires more bandwidth than CAN or serial communication can provide, the XMC4300 is the right choice.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.