XMC1402T038X0200AAXUMA1


image shown is a representation only
Description:
XMC1400 200K TSSOP-38 105°C
Supplier:
INFINEON
Matchcode:
XMC1402-T038X0200 AA
Rutronik No.:
ICMCU25838
Unit Pack:
3000
MOQ:
3000
package:
TSSOP-38
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 32 bit
- ROM Size
- 200 KByte
- RAM Size
- 16384 Byte
- Digital I/O
- 34 pins
- Package
- TSSOP-38
- T(A)max
- 105 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- max Timer Resol
- 16 bit
- CAN No.
- 0
- USB
- 0
- Frequency (max)
- 48 MHz
- max No.Timer
- 16
- SPI No.
- 2
- I²C No.
- 2
- max No.ADC
- 12 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 1,8 V
- U(cc) max
- 5,5 V
- DisplayResolut.
- 0
- EEPROM Size
- 0 Byte
- Ethernet
- 0
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- UART No.
- 2
- Supplier Part
- SP001626296
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
Description:
Summary of Features
- 200KB Flash, 16KB RAM
- Core frequency: 48MHz
- Peripherals clock: 96 [MHZ]
- Supply voltage range: 2.0 - 5.5V
- 96MHz MATH co-processor for CORDIC & HW Divide
- 8x 96MHz 16-bit special purpose timers, dead time generation
- Hall Sensor & Encoder I/F
- LED brightness & color control module (BCCU)
- 12 channel 12-bit ADC, 2 x parallel sampling
- 2 channel USIC (configurable to SPI, UART, IIC, IIS)
- 3 x comparators
- Temperature sensor
- Pseudo random number generator
- Real time clock
- Watch dog timer
- PG-TSSOP-38
- Temperature range: -40 - 105°C
- 70%+ performance over existing XMC1000
Target Applications
- Easy 3-phase inverter implementation with a single CCU8 PWM unit, offering shadow register transfer, external input for fault control, binary and floating pre-scaler, 16-bit to 64-bit width
- POSIF interface to directly connect hall sensors and incremental encoder.
- 12-bit ADC with on-chip adjustable gain of x1, x3, x6 or x12
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.