XMC1100Q024F0016ABXUMA1


image shown is a representation only
Description:
XMC1100 16K VQFN-24 85°C
Supplier:
INFINEON
Matchcode:
XMC1100-Q024F0016 AB
Rutronik No.:
ICMCU23850
Unit Pack:
6000
MOQ:
6000
package:
VQFN24
Packaging:
REEL
- Bus width
- 32 bit
- ROM Size
- 16 KByte
- RAM Size
- 16384 Byte
- Digital I/O
- 22 pins
- Package
- VQFN24
- T(A)max
- 85 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- max Timer Resol
- 16 bit
- CAN No.
- 0
- Frequency (max)
- 32 MHz
- max No.Timer
- 4
- SPI No.
- 2
- I²C No.
- 2
- max No.ADC
- 8 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 2 V
- U(cc) max
- 5.5 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- UART No.
- 2
- Supplier Part
- SP001308064
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Germany
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.