XE167F96F66LACFXQMA1


image shown is a representation only
Description:
XE166 768K LQFP-144 85°C
Supplier:
INFINEON
Matchcode:
SAF-XE167F-96F66L AC
Rutronik No.:
ICMCU16156
Unit Pack:
1
MOQ:
360
package:
LQFP-144
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 16 bit
- ROM Size
- 768 KByte
- RAM Size
- 8192 Byte
- Digital I/O
- 118 pins
- Package
- LQFP-144
- T(A)max
- 85 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- CAN No.
- 5
- U(cc) min
- 3.0 V
- U(cc) max
- 5.5 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000363803
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 38 weeks
Summary of Features
- Package: PG-LQFP-144
- CAN Nodes: 5
- Program Memory: 768.0 KByte
- FlexRay™: no
- Type of Serial I/O Interfaces: 6 x SPI, LIN, UART, IIC, IIS
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
XC228796F66LACKXQMA1C166S 768K LQFP-144 125°C Part No.: ICMCU26956 package: LQFP-144 Packaging: TRAY |
Unit Price
23,83 $
Unit Pack
1
|
Stock Info
35 weeks
Obsolete Part
|
Price, Lead time
|