XE164K96F66LACFXQMA1


image shown is a representation only
Description:
XE166 768K LQFP-100 85°C
Supplier:
INFINEON
Matchcode:
SAF-XE164K-96F66L AC
Rutronik No.:
ICMCU16181
Unit Pack:
540
MOQ:
540
package:
LQFP-100
Packaging:
TRAY
- Bus width
- 16 bit
- ROM Size
- 768 KByte
- Package
- LQFP-100
- T(A)max
- 85 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000363771
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
XE164F96F66LACFXQMA1XE166 768K LQFP-100 85°C Part No.: ICMCU16776 package: LQFP-100 Packaging: TRAY |
Unit Price
23,40 $
Unit Pack
1
|
Stock Info
35 weeks
Obsolete Part
|
Price, Lead time
Datasheet
|