XE164FN40F80LRABKXUMA1
image shown is a representation only
Description:
XE166 320K LQFP-100 125°C
Supplier:
INFINEON
Matchcode:
SAK-XE164FN-40F80LR AB
Rutronik No.:
ICMCU27055
Unit Pack:
1000
MOQ:
1000
package:
LQFP-100
Packaging:
REEL
- Bus width
- 16 bit
- ROM Size
- 320 KByte
- RAM Size
- 34000 Byte
- Digital I/O
- 75 pins
- Package
- LQFP-100
- T(A)max
- 125 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- CAN No.
- 4
- Frequency (max)
- 80 MHz
- max No.Timer
- 12
- SPI No.
- 6
- max No. PWM
- 30
- max No.ADC
- 8 channels
- U(cc) min
- 3.3 V
- U(cc) max
- 5 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001208300
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.