XE162FM72F80LRABFXUMA1


image shown is a representation only
Description:
XE166 576K LQFP-64 85°C
Supplier:
INFINEON
Matchcode:
SAF-XE162FM-72F80LR AB
Rutronik No.:
ICMCU25145
Unit Pack:
1900
MOQ:
1900
package:
LQFP-64
Packaging:
REEL
- Bus width
- 16 bit
- ROM Size
- 576 KByte
- RAM Size
- 50000 Byte
- Package
- LQFP-64
- T(A)max
- 85 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- U(cc) min
- 3,0 V
- U(cc) max
- 5,5 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001504648
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.