XDPL8210XUMA1


image shown is a representation only
Description:
LEDDr DIG.FLYB.CONTR. PG-DSO-8
Supplier:
INFINEON
Matchcode:
XDPL8210
Rutronik No.:
LEDDRV1921
Unit Pack:
2500
MOQ:
2500
package:
PG-DSO-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- DIGITAL
- Input voltage
- 100-277 V
- Output current
- 2100 mA
- Efficiency
- 2 %
- PFC
- YES YES/NO
- Oper.temp.
- 125 °
- Automotive
- NO
- Package
- PG-DSO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001643692
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- China
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.