XC8888FFI5VACFXUMA1


image shown is a representation only
Description:
XC800 32K LQFP-64 85°C
Supplier:
INFINEON
Matchcode:
SAF-XC888-8FFI 5V AC
Rutronik No.:
ICMCU18365
Unit Pack:
1900
MOQ:
1900
package:
LQFP-64
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 8 bit
- ROM Size
- 32 KByte
- RAM Size
- 1792 Byte
- Digital I/O
- 48 pins
- Package
- LQFP-64
- T(A)max
- 85 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- CAN No.
- 2
- USB
- 0
- Frequency (max)
- 24 MHz
- max No.Timer
- 4
- SPI No.
- 1
- I²C No.
- 0
- max No. PWM
- 4
- max No.ADC
- 8 channels
- max ADC Resol.
- 10 bit
- U(cc) min
- 4.5 V
- U(cc) max
- 5.5 V
- DisplayResolut.
- 0
- EEPROM Size
- 0 Byte
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- UART No.
- 2
- Supplier Part
- SP000646588
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 38 weeks
THE XC886/888 LM enhances the XC800 family of 8-bit µCs with a new member providing advanced motor drive capability by combining up to 32 KByte of embedded Flash with a powerful capture compare unit (CCU6) for flexible PWM generation and the new Multiplication/Division Unit (MDU) for fast mathematical computations.
Summary of Features
- Package: PG-LQFP-64
- CAN Nodes: 0
- Program Memory: 32.0 KByte
- FlexRay™: no
- Type of Serial I/O Interfaces: 2xUART, 1xSSC
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.