XC886C8FFA5VACKXUMA1


image shown is a representation only
Description:
XC886 32K TQFP-48 125°C CLM
Supplier:
INFINEON
Matchcode:
SAK-XC886C-8FFA 5V AC
Rutronik No.:
ICMCU27105
Unit Pack:
1800
MOQ:
1800
package:
TQFP-48
Packaging:
REEL
- Bus width
- 8 bit
- ROM Size
- 32 KByte
- RAM Size
- 64 Byte
- Digital I/O
- 48 pins
- Package
- TQFP-48
- T(A)max
- 125 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- max Timer Resol
- 16 bit
- CAN No.
- 2
- Frequency (max)
- 24 MHz
- max No.Timer
- 4
- max No.ADC
- 8 channels
- max ADC Resol.
- 10 bit
- U(cc) min
- 3.3 V
- U(cc) max
- 5 V
- EEPROM Size
- 0 Byte
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- UART No.
- 2
- Supplier Part
- SP000606668
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.