XC8664FRIBEKXUMA1


image shown is a representation only
Description:
8-BIT MICRO 16K TSSOP38 125°C
Supplier:
INFINEON
Matchcode:
SAK-XC866-4FRI BE
Rutronik No.:
ICMCU15794
Unit Pack:
1000
MOQ:
1000
package:
TSSOP-38
Packaging:
REEL
- Bus width
- 8 bit
- ROM Size
- 16 KByte
- RAM Size
- 768 Byte
- Digital I/O
- 27 pins
- Package
- TSSOP-38
- T(A)max
- 125 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- max Timer Resol
- 16 bit
- CAN No.
- 0
- USB
- 0
- Frequency (max)
- 26.67 MHz
- max No.Timer
- 3
- SPI No.
- 2
- I²C No.
- 0
- max No. PWM
- 4
- max No.ADC
- 8 channels
- max ADC Resol.
- 10 bit
- U(cc) min
- 4.5 V
- U(cc) max
- 5.5 V
- DisplayResolut.
- 0
- EEPROM Size
- 0 Byte
- Ethernet
- 0
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- UART No.
- 2
- Supplier Part
- SP000245786
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 38 weeks
THE XC866 is the first product of a new and advanced 8-bit uC family (XC8oo family), combining a high performance 8051 core with on- chip Flash memory and powerful on-chip peripherals. In addition, further performance and cost-saving enhancements to the XC800 family include features such as an on-chip oscillator and embedded voltage regulator (EVR), supporting single voltage supply of 3.3V or 5.0V
Summary of Features
- Package: PG-TSSOP-38
- CAN Nodes: 0
- Program Memory: 16.0 KByte
- FlexRay™: no
- Type of Serial I/O Interfaces: 1xUART, 1xSSC
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.