XC2361E136F128LRAAKXUMA1


image shown is a representation only
Description:
XC2300 1088K LQFP-100 125°C
Supplier:
INFINEON
Matchcode:
SAK-XC2361E-136F128LR AA
Rutronik No.:
ICMCU25800
Unit Pack:
1000
MOQ:
1000
package:
LQFP-100
Packaging:
REEL
- Bus width
- 16 bit
- ROM Size
- 1088 KByte
- RAM Size
- 92160 Byte
- Digital I/O
- 76 pins
- Package
- LQFP-100
- T(A)max
- 125 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- max Timer Resol
- 16 bit
- CAN No.
- 2
- USB
- 0
- Frequency (max)
- 128 MHz
- max No.Timer
- 17
- SPI No.
- 4
- I²C No.
- 4
- max No. PWM
- 24
- max No.ADC
- 16 channels
- max ADC Resol.
- 10 bit
- U(cc) min
- 3,0 V
- U(cc) max
- 5,5 V
- DisplayResolut.
- 0
- EEPROM Size
- 0 Byte
- Ethernet
- 0
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- UART No.
- 4
- Supplier Part
- SP001226572
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 35 weeks
The XC2300E series is the high-performance extension of the XC2300 microcontroller family focussing on Safety applications. The integrated instruction cache (iCache) offers a strong performance boost of up to 30%. In addition the frequancy increase of up to 128MHz brings further performance improvements. The new devices of this series, equipped with up to 1MB embedded Flash and optional FlexRay are geared towards automotive Safety applications, like high-end Airbag, Electric Power-Steering (EPS) or Braking, requiring a higher range of performance or the potential for future performance improvements.
Summary of Features
- Package: PG-LQFP-100
- CAN Nodes: 2
- Program Memory: 1,088.0 KByte
- FlexRay™: No
- Type of Serial I/O Interfaces: 10 x SPI, LIN, UART, IIC or IIS
- High-end Airbags
- Electric Power-Steering
- Braking
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.