XC2336B40F80LRABKXUMA1


image shown is a representation only
Description:
XC2300 320K LQFP-64 125°C
Supplier:
INFINEON
Matchcode:
SAK-XC2336B-40F80LR AB
Rutronik No.:
ICMCU25989
Unit Pack:
1
MOQ:
1900
package:
LQFP64
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 32 bit
- ROM Size
- 320 KByte
- RAM Size
- 34816 Byte
- Digital I/O
- 40 pins
- Package
- LQFP64
- T(A)max
- 125 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- CAN No.
- 2
- USB
- 0
- Frequency (max)
- 80 MHz
- max No.Timer
- 3
- SPI No.
- 1
- I²C No.
- 0
- max No. PWM
- 4
- max No.ADC
- 10 channels
- max ADC Resol.
- 10 bit
- U(cc) min
- 3,0 V
- U(cc) max
- 5,5 V
- DisplayResolut.
- 0
- EEPROM Size
- 0 Byte
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- UART No.
- 4
- Supplier Part
- SP001138294
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 35 weeks
The XC2300B series, with the XC2336B (LQFP-64) and XC236xB (LQFP-100) derivatives, is the low-end extension of the XC2300 microcontroller family focussing on Safety applications. With a total memory size of up to 320kB Flash and up to 34kB RAM running at up to 80MHz, the microcontrollers of this series are well suited for low-end cost-sensitive safety applicationss like Airbag, low-end Braking or Belt Pretensioner applications.
Summary of Features
- Package: PG-LQFP-64
- CAN Nodes: 2
- Program Memory: 320.0 KByte
- FlexRay™: no
- Type of Serial I/O Interfaces: SPI, LIN, UART, IIC or IIS
Target Applications
- Airbag
- Belt-Pretensioner
- Low-end Braking
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.