XC2321D20F66VAAKXUMA1


image shown is a representation only
Description:
XC2300 160K VQFN-48 125°C
Supplier:
INFINEON
Matchcode:
SAK-XC2321D-20F66V AA
Rutronik No.:
ICMCU20005
Unit Pack:
2500
MOQ:
2500
package:
VQFN-48
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 16 bit
- ROM Size
- 160 KByte
- Package
- VQFN-48
- T(A)max
- 125 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000846748
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 100 weeks
The XC2300D series, with the XC233xD (LQFP-64) and XC232xD (VQFN-48) derivatives, further enlarges the XC2300 microcontroller family in the low-end. With a maximum memory size of 160kB Flash and up to 12kB RAM, the microcontrollers of this series are well suited for low-end cost-sensitive safety applicationss like low-end Airbag or Belt Pretensioner applications.
Summary of Features
- Package: PG-VQFN-48
- CAN Nodes: 2
- Program Memory: 160.0 KByte
- FlexRay™: no
- Type of Serial I/O Interfaces: SPI, LIN, UART, IIC or IIS
Benefits
- Low-end Airbag
- Belt-Pretensioner
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
XC2224L20F66VAAKXUMA1XC2200 160K VQFN-48 125°C Part No.: ICMCU20198 package: VQFN-48 Packaging: REEL |
Unit Price
5,28 $
Unit Pack
2500
|
Stock Info
35 weeks
Obsolete Part
|
Price, Lead time
Datasheet
|