XC2298H200F100LABKXUMA1
image shown is a representation only
Description:
XC2200 1600K LQFP-176 125°C
Supplier:
INFINEON
Matchcode:
SAK-XC2298H-200F100L AB
Rutronik No.:
ICMCU26885
Unit Pack:
1
MOQ:
500
package:
LQFP-176
Packaging:
REEL
- Bus width
- 16 bit
- ROM Size
- 1600 KByte
- RAM Size
- 138000 Byte
- Digital I/O
- 150 pins
- Package
- LQFP-176
- T(A)max
- 125 °C
- ADC Samplerate
- 0
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- max Timer Resol
- 16 bit
- CAN No.
- 6
- USB
- 0
- Frequency (max)
- 100 MHz
- max No.Timer
- 19
- SPI No.
- 10
- I²C No.
- 10
- max No. PWM
- 4
- max No.ADC
- 30 channels
- max ADC Resol.
- 10 bit
- U(cc) min
- 3,0 V
- U(cc) max
- 5,5 V
- DisplayResolut.
- 0
- EEPROM Size
- 0 Byte
- Ethernet
- 0
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- UART No.
- 10
- Supplier Part
- SP000844810
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.