XC2289I136F128LRAAKXUMA1


image shown is a representation only
Description:
XC2200 1088K LQFP-144 125°C
Supplier:
INFINEON
Matchcode:
SAK-XC2289I-136F128LR AA
Rutronik No.:
ICMCU23543
Unit Pack:
1
MOQ:
1000
package:
LQFP-144
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 16 bit
- ROM Size
- 1088 KByte
- RAM Size
- 90000 Byte
- Digital I/O
- 119 pins
- Package
- LQFP-144
- T(A)max
- 125 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- CAN No.
- 8
- USB
- 0
- Frequency (max)
- 100 MHz
- SPI No.
- 10
- I²C No.
- 10
- max No. PWM
- 44
- max No.ADC
- 24 channels
- max ADC Resol.
- 10 bit
- U(cc) min
- 3.0 V
- U(cc) max
- 5.5 V
- DisplayResolut.
- 0
- EEPROM Size
- 24000 Byte
- Ethernet
- 0
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- UART No.
- 10
- Supplier Part
- SP001217658
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 38 weeks
The XC2200I microcontroller series offers a strong performance boost by integrating the INSTRUCTION CACHE (iCache) between the embedded Flash and the CPU.
Summary of Features
- Package: PG-LQFP-144
- CAN Nodes: 6
- Program Memory: 1,088.0 KByte
- FlexRay™: 2
- Type of Serial I/O Interfaces: 10 x SPI, LIN, UART, IIC, IIS
Target Applications
- High-end BCM
- Gateway
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.